You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact All-in-one Robotics Board for micro:bit v1 / v2 -
5693
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5693
- Order Code:
- ED00499
- Also Known As:
- GTIN UPC EAN: 0660902515172
- Technical Datasheet:
- 5693 Datasheet
Product Overview
- The link header is designed to allow 2.54mm pitch pin header to be used
- I2C communication lines are also broken out allowing other I2C compatible devices to be controlled
- Board also features an on/off switch and power status LED
- Power the board via either a terminal block or servo style connector
- 3V and GND pins are also broken out on the Link header, allowing external devices to be powered
Contents
1 x compact robotics board for BBC micro:bit.
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- All-in-one Robotics Board
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.0332 (€24.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.