You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact 16 Servo Driver Board for micro:bit -
5694
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5694
- Order Code:
- ED00509
- Also Known As:
- GTIN UPC EAN: 0660902515189
- Technical Datasheet:
- 5694 Datasheet
Product Overview
- Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
- Based on the PCA9865 driver IC
- Powered via a terminal block or servo-style connector and controlled by the on/off switch
- 3V to 12V Operating voltage
- Max. continuous current (all servos): 12A
- Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
- Custom MakeCode blocks available
- Link compatible expansion header
- Breaks out 3V & GND pins allowing other devices to be powered
- Integrated Edge connector for the micro:bit
Contents
Servo board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Servo Driver Board
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6642 (€11.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.