You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
:MOVE Motor Klaw Kit for micro:bit -
5696
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5696
- Order Code:
- ED00520
- Product Range
- Kitronik :MOVE Motor Buggy
- Also Known As:
- GTIN UPC EAN: 0660902515219
Product Range Selector (Kitronik :MOVE Motor Buggy)
See all from this product rangeProduct Overview
- Easily add a gripping Klaw to :MOVE Motor
- Easily add a gripping Klaw to :MOVE Motor
- Fit to :MOVE motor either horizontally or vertically
- Easy to assemble
- Code it with MakeCode or with MicroPython
Contents
1 x mini 180 degree servo with accessories, 2 x M3 x 16mm screws, 1 x M3 steel washer, 2 x M2 x 12mm screws, 1 x M4 x 25mm screw, 6 x laser cut perspex parts, Printed assembly instructions.
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 180 Degree Servo with accessories, Screws, Washer, Laser Cut Perspex Parts, User Guide
- :
- Kitronik :MOVE Motor Buggy
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5644 (€10.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.