You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12/24V DC 3W Xenon Beacon - Amber -
45-713321
Product Overview
- Operates on 12 or 24V dc
- Two part polycarbonate base and sealed body
- Vandal resistant locking mechanism
- Easy 'push and twist' installation
- Fully protected to IP65
- 1Hz flash rate
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- IP65
- :
- 3W
- :
- -
- :
- -
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.8474 (€39.17) | ( ) |
3+ | €30.7242 (€37.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.