You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nexus 120dB Sounder Beacon - Xenon Amber Lens 10-60V -
PNC-0004
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PNC-0004
- Order Code:
- SR11929
- Product Range
- Nexus 120 Sounder Beacon (DC) Xenon
- Technical Datasheet:
- PNC-0004 Datasheet
Product Range Selector (Nexus 120 Sounder Beacon (DC) Xenon)
See all from this product rangeProduct Overview
- High sound output 120dB (typical)
- Three alarm stages
- 5J Xenon or high efficiency LED beacon option
- Quarter turn fasteners for ease of installation
- First-fix, wire to base technology
- IP66 Rated
- Volume control for greater flexibility - 20dB
- Low in-rush current (LED only)
- Static/flashing mode (LED only)
- 64 Tones
- Separate connections for sounder & beacon
Product Information
- :
- -
- :
- -
- :
- Amber
- :
- Flashing, Steady
- :
- 64 Tone
- :
- IP66
- :
- 120dB
- :
- -
- :
- 149.5mm
- :
- -
- :
- -25°C
- :
- 70°C
- :
- Nexus 120 Sounder Beacon (DC) Xenon
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €224.2188 (€275.79) | ( ) |
5+ | €216.216 (€265.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.