You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos High Power 5J Xenon Beacon with Deep Base - Red Body - Blue Lens 110/230V AC -
PSB-0056
Product Range Selector (Sonos Xenon Beacon (AC))
See all from this product rangeProduct Overview
- High output 5J xenon beacon
- 10-60V DC or 110/230V AC
- Simple ‘First Fix’ installation
- Weather-proof to IP65
- Synchronised flash (DC version)
- Single/double flash (DC version)
- No surge current
Product Information
- :
- Blue
- :
- -
- :
- -
- :
- Flashing
- :
- 97.5mm
- :
- Sonos Xenon Beacon (AC)
- :
- IP65
- :
- -
- :
- 104mm
- :
- -25°C
- :
- 70°C
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.7107 (€47.61) | ( ) |
5+ | €37.3303 (€45.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.