You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Master Blaster Security Alarm Sounder 127dB Yellow -
SLM-0001
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- SLM-0001
- Order Code:
- SR06574
- Technical Datasheet:
- SLM-0001 Datasheet
Product Overview
- High output 230V AC siren sound designed to deter intruders
- Choice of 12V DC or 24V AC trigger relay for both security and fire use
- Continuously rated
- Separate mounting bracket for ease of installation
- Pre-wired and supplied with 1m of cable
Footnotes
Product Information
- :
- 230VAC
- :
- -
- :
- Single
- :
- 127dB
- :
- IP21
- :
- -
- :
- 1.68kHz
- :
- 1A
- :
- 140mm
- :
- -30°C
- :
- 45°C
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €143.395 (€176.38) | ( ) |
5+ | €139.23 (€171.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.