You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (210mm) High Leverage Cable Cutter -
63217
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 63217
- Order Code:
- TL22257
- Product Range
- Klein Tools - Cable Cutters
- Also Known As:
- GTIN UPC EAN: 0092644632174
- Technical Datasheet:
- 63217 Datasheet
Product Range Selector (Klein Tools - Cable Cutters)
See all from this product rangeProduct Overview
- Cuts and strips up to 11mm / 70mm² aluminium and copper cable
- High leverage design cuts & strips cable with ease
- Two blade profiles maximise the efficiency of cutting and stripping
- Riveted joint ensures smooth maintenance free action
- Precision hardened and sharpened shear cutters for clean round cuts
- Forged tool steel for durability
- Plastic dipped handles for comfort
Product Information
- :
- 210mm
- :
- 11mm
- :
- Aluminium & Copper Cables
- :
- -
- :
- Klein Tools - Cable Cutters
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.7724 (€39.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.