You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Pass Through Plugs, RJ45 Cat6, 10 Pack -
VDV826-729
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- VDV826-729
- Order Code:
- CN23370
- Also Known As:
- GTIN UPC EAN: 0092644690921
- Technical Datasheet:
- VDV826-729 Datasheet
Product Range Selector (VDV826-72x Series)
See all from this product rangeProduct Overview
- Klein exclusive Pass-Thru™ Connectors provide fast, reliable connector installations for data applications
- Cat6 Cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- 50µ inch gold plating on all contact surfaces
- Fully compliant with Power Over Ethernet (PoE and PoE+) standards
- Category 6 performance per EIA/TIA B.2. FCC compliant, UL rated, RoHS compliant
- For use with Klein Tools Pass-Thru™ Modular Crimper VDV226-110
- 8 Position, 8 contact Pass Through style data plug for solid or stranded cable
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- VDV826-72x Series
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.21 (€18.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.