You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Joint Control Cabinet Key -
00 11 06 V03
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 00 11 06 V03
- Order Code:
- TL23326
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773083085
Product Overview
- For locking systems in electrical engineering, the supply of gas and water, air conditioning & ventilation systems, technical installations in buildings, etc.
- With bit adapter for 1/4" bits with magnet
- Four different zinc die-cast key profiles in a single key
- Total Length: 97mm
- Capacity Square: 5mm - 8mm
- Capacity Double-Bit Key: 3mm - 5mm
- Capacity Triangular: 7mm - 9mm
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.3141 (€22.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.