You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.03mm² - 10mm² Self Adjusting Wire Stripper -
12 40 200
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 12 40 200
- Order Code:
- TL23650
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773026662
- Technical Datasheet:
- 12 40 200 Datasheet
Product Overview
- Stripping from 0.03mm² to 10.0mm²
- For single, multiple and fine stranded conductors with plastic or rubber insulation
- Adapts automatically to the respective cable cross-section; prevents damage to the conductor
- Cutting depth can be adjusted for different insulation materials
- With wire cutter for copper and aluminium wires, multiple stranded up to 10mm² and single stranded up to 6mm²
- Smoothly operating mechanism
- Stripping blades and clamping jaws easily replaceable
- Low weight
- For thin ribbon cables up to 10mm width in a single pass
Product Information
- :
- 32AWG to 7AWG
- :
- 0.03mm² to 10mm²
- :
- Copper & Aluminium Wires, Single & Multi Stranded Cables & Wires
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.7471 (€77.18) | ( ) |
3+ | €59.1903 (€72.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.