You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5" (140mm) Long Nose Pliers -
25 02 140
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 25 02 140
- Order Code:
- TL10862
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773023159
Product Overview
- Two colour, two component comfort grip handle
- Flat round jaws induction hardened
- Suitable for cutting 1.6mm diameter medium wire and 2.5mm diameter soft wire
- Manufactured to DIN ISO 5745
- Length: 140mm
Product Information
- :
- Long Nose
- :
- 140mm
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.3064 (€28.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.