You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.1" (130mm) Precision Electronics Flat Half-round Jawed Gripping Pliers -
34 52 130
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 34 52 130
- Order Code:
- TL23886
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773080312
Product Overview
- Ball bearing chrome steel, forged, oil-hardened material type
- Multi-component handle type
- Cross-hatched gripping surface
- Polished surface finish, black atramentized other surface finish
- Bolted joint type, half-round jaw type
- 55/64" jaw length, 55/64" jaw width
- 1/4" jaw thickness, 1/16" tip width
- DIN ISO 9655 standard, dimension is 130 x 51 x 20mm
- Used for gripping, holding and bending, smooth ground gripping surfaces
- Double spring for a gentle and even opening, handles with multi-component grips, head polished
Footnotes
Product Information
- :
- Electronic
- :
- 130mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.8145 (€67.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.