You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5" (115mm) Half Round Jawed Electronics Pliers -
35 22 115
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 35 22 115
- Order Code:
- TL23888
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773035114
Product Overview
- For gripping, holding and bending, sturdy, zero backlash box joint
- Smooth ground gripping surfaces, edges carefully deburred
- Low-friction double spring for gentle and even opening
- Precision pliers for ultra fine assembly work in electronics and fine mechanics
- Designed for gripping, holding and bending small components
- Sturdy, zero-backlash box joint, rounded edges prevent damage to components
- Half-round, smooth jaws, ball bearing steel
- Dimension is 115 x 52 x 17mm, DIN ISO 9655 standard
Warnings
Product Information
- :
- Straight Jaw
- :
- 115mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.9183 (€41.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.