You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5" (115mm) Bent Half-Round Long Jawed Electronics Pliers -
35 82 145
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 35 82 145
- Order Code:
- TL23891
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773039396
Product Overview
- Durable, load-optimised design with backlash-free box joint
- Head carefully rounded: no sharp edges that could damage the material
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
- Uniform bending behavior for a more direct sense of work
- Smoothly ground gripping surfaces for damage-free gripping
- Low-friction double spring for gentle and even opening
- The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools
- 45° Angled, half-round jaws, smoothly ground gripping surfaces
Product Information
- :
- Bent Tip
- :
- 145mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.504 (€44.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.