You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) Compact Diagonal Side Cutters -
70 01 125
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 70 01 125
- Order Code:
- TL23333
- Also Known As:
- GTIN UPC EAN: 4003773013402
Product Range Selector (Knipex - Diagonal Side Cutters)
See all from this product rangeProduct Overview
- The indispensable diagonal cutter for all-round use
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire
- Clean cutting of thin copper wires, also at the cutting edge tips
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
- Diverse, compact diagonal cutters (125mm long)
- Cut hard wire (e.g. wire rope fibre) up to Ø 1.5mm and soft wire (e.g. copper wire) up to Ø 3mm
Product Information
- :
- Precision
- :
- 125mm
- :
- Diagonal
- :
- 3mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.4695 (€23.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.