You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180mm Bevelled VDE Tested Insulated Diagonal Cutters with Two-colour Dual Component Handles -
70 06 180
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 70 06 180
- Order Code:
- TL10878
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773033813
Product Overview
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire, 1000V Insulated, multi-component, VDE handle type
- Clean cutting of thin copper wires, also at the cutting edge tips
- Narrow head style for use in confined areas, versatile diagonal cutters (180mm long)
- Vanadium steel, forged, oil-hardened in multiple steps
- DIN ISO 5749 DIN EN 60900 IEC 60900 standard
- Dimension is 180 x 56 x 20mm
Warnings
Product Information
- :
- Side
- :
- 180mm
- :
- Diagonal
- :
- 3mm
- :
- 62°
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4682 (€42.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.