You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) High Leverage Diagonal Cutters -
74 02 180
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 74 02 180
- Order Code:
- TL22372
- Product Range
- Knipex - Diagonal Cutters
- Also Known As:
- GTIN UPC EAN: 4003773023074
- Technical Datasheet:
- 74 02 180 Datasheet
Product Range Selector (Knipex - Diagonal Cutters)
See all from this product rangeProduct Overview
- For very tough, continuous use
- High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio
- Precision cutting edges additionally induction-hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire
- Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
- Cutting Capacities Medium Hard Wire: Ø 3.8mm
- Cutting Capacities Hard Wire: Ø 2.7mm
- Cutting Capacities Piano Wire: Ø 2.2mm
Product Information
- :
- Diagonal
- :
- 180mm
- :
- Diagonal
- :
- 3.8mm
- :
- 64°
- :
- Knipex - Diagonal Cutters
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.5294 (€31.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.