You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5" (115mm) Electronics Diagonal Cutters -
77 22 115
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 77 22 115
- Order Code:
- TL23898
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773043782
Product Overview
- For fine cutting work in electronics and fine mechanics, sturdy, zero-backlash box joint
- Low friction double spring for gentle and even opening
- Cutting edges induction hardened (approx. 57 HRC), sturdy, zero-backlash box joint
- Cutting capacity - up to 3/64" for soft wire and up to 3/64" for medium wire
- Flush cut, ball bearing steel, laser-hardened cutting edges
- Without bevel, round head, ball bearing chrome steel
- Handles with multi-component covers, load-optimised for a more direct feel when working
- Cutters additionally laser hardened, cutter hardness at least 60 HRC
- Mirror polished head, handles with multi-component grips, red/blue colour
- Dimension is 115 x 65 x 17mm, DIN ISO 9654 standard
Product Information
- :
- Diagonal
- :
- 115mm
- :
- Edge
- :
- 1.3mm
- :
- 60°
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9376 (€47.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.