You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5" (115mm) Electronics Diagonal Cutters -
77 32 115
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 77 32 115
- Order Code:
- TL23899
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773044307
Product Overview
- Durable, load-optimised design with backlash-free box joint
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
- Less physical effort due to very high transmission ratio
- Load-optimised for a more direct feel when working
- Low-friction double spring for gentle and even opening
- The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools
- Cutters additionally laser hardened, cutter hardness at least 62 HRC
- Pointed head, with small bevel
Product Information
- :
- Diagonal
- :
- 115mm
- :
- Diagonal
- :
- 1.3mm
- :
- 62°
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.716 (€50.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.