You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5" (140mm) Inox Steel Precision Electronic Super Knips® Cutters XL -
78 03 140
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 78 03 140
- Order Code:
- TL22373
- Product Range
- Knips XL
- Also Known As:
- GTIN UPC EAN: 4003773081647
- Technical Datasheet:
- 78 03 140 Datasheet
Product Range Selector (Knips XL)
See all from this product rangeProduct Overview
- Durable and stainless, made of Inox surgical steel
- Cutting edge hardness approx. 54 HRC
- Precision-ground cutting edges without bevel for precise and flush cutting of the finest wires, e.g. in electronics and fine mechanics
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- With opening spring and opening limiter for comfortable, ergonomic and fast working thanks to automatic opening and comfortable handle width
- Extremely easy movement for fatigue-free work due to precise joint with stainless steel rivet
- Cutting Capacities Medium Hard Wire: Ø 1.2mm
- Cutting Capacities Soft Wire: Ø 0.2mm - 2.1mm
Product Information
- :
- Precision
- :
- 140mm
- :
- Shear
- :
- 2.1mm
- :
- 54°
- :
- Knips XL
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.2173 (€27.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.