You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) Electronic Super Knips ESD Burnished with Multi-Component Grips - Lead Catcher -
78 71 125 ESD
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 78 71 125 ESD
- Order Code:
- TL10888
- Product Range
- Knipex - Super Knips
- Also Known As:
- GTIN UPC EAN: 4003773025191
Product Range Selector (Knipex - Super Knips)
See all from this product rangeProduct Overview
- Precision pliers for ultra fine cutting work, e.g. in electronics and fine mechanics
- Electrically discharging handles - dissipative
- Ground, very sharp cutting edges without bevel
- Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter
Product Information
- :
- Side
- :
- 125mm
- :
- -
- :
- 1.2mm
- :
- 64°
- :
- Knipex - Super Knips
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.738 (€34.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.