You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.7" (120mm) Precision Electronics Diagonal Cutters -
79 02 120
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 79 02 120
- Order Code:
- TL23901
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773061403
Product Overview
- Precision pliers for ultra fine cutting work, e.g. in electronics and fine mechanics
- Precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Approx. 20% lighter than conventional electronics pliers
- Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
- Smooth-running double spring for a gentle and even opening
- Ergonomically optimised multi-component handles
- Mini-head
Product Information
- :
- Side
- :
- 120mm
- :
- Diagonal
- :
- 1mm
- :
- 64°
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.5103 (€67.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.