You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) TwinGrip Slip Joint Pliers -
82 01 200
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 82 01 200
- Order Code:
- TL23358
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773087243
Product Overview
- Unique combination: Front grip and side grip function, box joint, push button adjustment
- Very slim pliers let you work even in confined installation spaces with a narrow turning zone for fast results
- High-grip front jaw with robust teeth and high gear ratio at the tip of the mouth
- Large front and side gripping capacity for diameters and widths across flats 4mm- 22mm
- Reliable front gripping of flat workpieces due to the three-point system
- Gripping, tightening and loosening screws with worn heads and threads
- Five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity
- Pinch stop reduces the risk of crushed fingers
- Durable and resilient due to the robust box joint
- Capacities for pipes (diameter): Ø 5/32 – 7/8 Inch
- Capacities for pipes (diameter): Ø 4mm – 22mm
Product Information
- :
- Slip Joint
- :
- 22mm
- :
- 200mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.8322 (€26.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.