You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) XS Pliers Wrench & Wrench in One Tool -
86 04 100
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 86 04 100
- Order Code:
- TL22380
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773087281
- Technical Datasheet:
- 86 04 100 Datasheet
Product Overview
- Optimum accessibility, even in confined spaces: particularly compact design, very slim head
- One-handed fine adjustment by pushing for the simplest adjustment to different workpiece sizes
- Enormous gripping capacity with a tool length of only 100mm; parallel jaw opening grips continuously up to 21mm width across flats
- Smooth jaws for the gentle assembly of sensitive fittings and parts with delicate surface finishes
- Can be used directly on chrome due to the smooth full-surface contact
- Versatile areas of application: precision engineering, plumbing, an essential part of any bicycle or motorcycle toolkit, EDC (Every Day Carry), model making
- Pinch guard prevents operators' fingers being pinched
- Fine adjustment with 10 adjustment positions
Product Information
- :
- Wrench
- :
- 21mm
- :
- 100mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.4318 (€63.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.