You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) Water Pump Pliers -
88 02 180
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 88 02 180
- Order Code:
- TL10867
- Also Known As:
- GTIN UPC EAN: 4003773044222
Product Range Selector (Knipex - Water Pump Pliers)
See all from this product rangeProduct Overview
- Chrome vanadium electric steel, forged, oil-hardened material type
- Multi-component handle type, serrated gripping surface
- Polished surface finish, black atramentized other surface finish
- Box-joint type, 9 number of adjustment positions
- 1-1/2" max jaw opening - round pipe
- 1-27/64" max jaw opening - hex, DIN ISO 8976 standard
- 1-1/2" max jaw opening - working capacity, pinch guard prevents operators' fingers being pinched
- Dimensions is 180 x 53 x 18mm, good access to the workpiece due to slim size of head and joint area
- Box-joint design for high stability due to double guide
- Robust construction, insensitive to dirt; particularly suitable for outdoor work
Footnotes
Product Information
- :
- Slip Joint
- :
- 30mm
- :
- 180mm
- :
- Knipex - Water Pump Pliers
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.709 (€25.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.