You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Precision Universal Tweezers, Straight Flat Tips -
92 01 05
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 92 01 05
- Order Code:
- TL23914
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773086758
Product Overview
- For the electronics industry, watchmakers and jewellers
- Premium stainless steel resists most chemicals, salts and acids
- Blunt tips offer a firm grip but won't damage surrounding components
- Smooth gripping surface will not mar fine components
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 120 x 10 x 12mm
- 0.17mm tip thickness, 6.00mm tip width
Warnings
Product Information
- :
- General Purpose
- :
- Straight, Flat
- :
- 120mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.6806 (€30.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.