You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110mm ESD Carbon fibre Reinforced Plastic Tweezers, Bent Pointed Tips -
92 09 03 ESD
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 92 09 03 ESD
- Order Code:
- TL22392
- Product Range
- Knipex - ESD Tweezers
- Also Known As:
- GTIN UPC EAN: 4003773086994
- Technical Datasheet:
- 92 09 03 ESD Datasheet
Product Range Selector (Knipex - ESD Tweezers)
See all from this product rangeProduct Overview
- Made of 30% carbon fibre reinforced plastic, are electrically and thermally highly conductive and are characterised by high resistance to abrasion & scratching
- Surface resistance between 10^2 and 10^3 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components
- ESD plastic tweezers are temperature-stable up to 130°C, short-term use is possible at up to 190°C
- Ideal for maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components
Product Information
- :
- ESD Safe
- :
- 45° Bent, Pointed
- :
- 110mm
- :
- -
- :
- Carbon Fibre Reinforced Plastic Body
- :
- Carbon Fibre Reinforced Plastic Tip
- :
- Knipex - ESD Tweezers
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0214 (€7.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.