You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.2" (160mm) StepCut Cable Shears - 

95 11 160

95 11 160 - 6.2" (160mm) StepCut Cable Shears
95 11 160 - 6.2" (160mm) StepCut Cable Shears
95 11 160 - 6.2" (160mm) StepCut Cable Shears
95 11 160 - 6.2" (160mm) StepCut Cable Shears
95 11 160 - 6.2" (160mm) StepCut Cable Shears
95 11 160 - 6.2" (160mm) StepCut Cable Shears
95 11 160 - 6.2" (160mm) StepCut Cable Shears

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
95 11 160
Order Code:
TL23356
Product Range
-
Also Known As:
GTIN UPC EAN: 4003773085904

Product Overview

95 11 160 is a StepCut cable shear. The cutting edge gradations cut wires one after the other making cutting 40% easier than with standard cable shears of the same length.
  • Small, light, strong: comfortable cutting without crushing and just 160mm in size
  • Noticeably less effort: the gradations cut wires one after the other; cutting is up to 40% easier than with standard cable shears of the same length!
  • Ergonomic handle design: optimal cutting feel even for larger cable diameters
  • Cuts multi-core stranded copper and aluminium cables up to Ø 15mm (5mm²)
  • Cuts solid copper and aluminium cables up to 5mm² x 4mm²
  • Cuts without crushing
  • Bolted joint: precise, effortless, durable
  • Pinch guard fitted for safe work
  • Not suitable for steel wire and hard drawn copper conductors
  • Cutting edges additionally induction-hardened, cutting edge hardness approx. 56 HRC
  • Cutting capacity copper cable, multiple-stranded: 50mm²
  • Cutting capacity copper cable, multiple-stranded: 15mm²

Warnings

Do no use on live circuits. Always switch off power. Always wear approved eye protection.

Product Information


:
165mm

:
15mm

:
5 x 4mm2 Solid Copper and Aluminium Cables

:
Shear

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773085904

4 In stock Need more?

???PF_PDP_RSP_SUP???

€30.6774 ( €37.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €30.6774 (€37.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --