You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" (165mm) Heavy Duty Cable Cutters -
95 11 165 A
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 95 11 165 A
- Order Code:
- TL23586
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773032021
- Technical Datasheet:
- 95 11 165 A Datasheet
Product Overview
- Clean and smooth cut without crushing and deformation
- Not suitable for steel wire and hard drawn copper conductors
- Precision-ground, hardened blades
- Easy cutting with one-hand operation
- Comes with guard
- Adjustable bolted joint, self-retaining screw, high-grade special tool steel, forged, oil-hardened
- Burnished shears, plastic coated handle
- 1 / 0AWG, dimensions is 165 x 47 x 13mm
- 35mm² cutting capacity copper cable, multiple stranded
- Ø 12mm cutting capacity copper cable
Product Information
- :
- 165mm
- :
- 15mm
- :
- 1/0 AWG Copper & Aluminium Conductors
- :
- Shear
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 15/07/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 15/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.6437 (€34.00) | ( ) |
3+ | €25.6683 (€31.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.