You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 15K, +/- 1%, 100 mW, 0402 [1005 Metric], Thick Film, Power -
660-RK73H1ETTP1502F
- Manufacturer:
- KOA KOA
- Manufacturer Part No:
- 660-RK73H1ETTP1502F
- Order Code:
- RE07977
- Product Range
- RK73H Series
- Technical Datasheet:
- 660-RK73H1ETTP1502F Datasheet
Product Range Selector (RK73H Series)
See all from this product rangeProduct Overview
- AEC-Q200 qualified
- Suitable for both flow and reflow solderings
- Sn terminal surface material
- 75V voltage rating
- 1mm product length, 0.5mm product width
- Excellent heat resistance and weather resistance are ensured by the use of metal glaze thick film
- 10mW power rating, standard characteristic and 0402 [1005 Metric] case
- 10Kohm resistance, ±1% resistance tolerance
- 100V maximum overload voltage
- Operating temperature range from -55°C to 155°C
Product Information
- :
- 15kohm
- :
- ± 1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- Precision
- :
- RK73H Series
- :
- ± 100ppm/°C
- :
- 75V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0083 (€0.01) | ( ) |
100+ | €0.006 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.