You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16MP Waterproof Camera, 1080P Video, Yellow -
WPZ2
New- Manufacturer:
- KODAK KODAK
- Manufacturer Part No:
- WPZ2
- Order Code:
- PY32331
- Product Range
- KODAK PIXPRO WPZ2 Series
- Also Known As:
- GTIN UPC EAN: 0819900013948
- Technical Datasheet:
- WPZ2 Datasheet
Product Range Selector (KODAK PIXPRO WPZ2 Series)
See all from this product rangeProduct Overview
- 16MP CMOS Sensor
- 4x Optical Zoom
- 1080p HD Video
- 15m Waterproof
- 2m Shockproof/Dustproof
- Wi-Fi® Connection
- Li-ion Battery
- Focal Length: 4.9mm (Wide) - 19.6mm (Tele)
- Focal Length (35mm film equivalent): 27mm wide - 108mm (tele)
- Aperature: F3 (wide) - F6.6 (Tele)
Contents
Rechargeable Li-ion Battery, Wrist Strap, Quick Start Guide, USB Cable, AC Adapter, Warranty Card, and Service Card
Product Information
- :
- KODAK PIXPRO WPZ2 Series
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €137.8377 (€169.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.