You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Speaker Stand, 35kg -
KM-21435
- Manufacturer:
- KONIG & MEYER / K&M KONIG & MEYER / K&M
- Manufacturer Part No:
- KM-21435
- Order Code:
- ST02064
- Technical Datasheet:
- KM-21435 Datasheet
Product Overview
- Maximum load: 35kg
- 3 tube legs with cross braces
- 2-piece folding design
- Tube ends diameter 35mm
- Height adjusted via a locking screw and push button system
- Adjustable height: 1320mm - 2020mm
- 5 year manufacturer warranty
- Steel construction
- Weight: 5.5kg
Product Information
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.2625 (€108.56) | ( ) |
3+ | €82.018 (€100.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.