You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEB15i Noise Isolating In-Ear Headphones, Grey -
190098
- Manufacturer:
- KOSS KOSS
- Manufacturer Part No:
- 190098
- Order Code:
- AV27421
- Also Known As:
- GTIN UPC EAN: 0021299187210
Product Range Selector (Koss KEB)
See all from this product rangeProduct Overview
- Compact design with angled backplate
- One-touch microphone control for answering calls
- Limited lifetime manufacturer warranty
Product Information
- :
- 18Hz
- :
- 20kHz
- :
- 16ohm
- :
- -
- :
- 3.5mm Jack Plug
- :
- Koss KEB
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.0166 (€17.24) | ( ) |
3+ | €12.9285 (€15.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.