You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI to DisplayPort Adaptor, 4K 30Hz - 

ADC-HM/DPF

ADC-HM/DPF - HDMI to DisplayPort Adaptor, 4K 30Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
ADC-HM/DPF
Order Code:
AV28852
Product Range
-
Also Known As:
GTIN UPC EAN: 7291063083014
Technical Datasheet:
ADC-HM/DPF   Datasheet
See all Technical Docs

Product Overview

Convenient cable adaptor for connecting a DisplayPort monitor or projector to a device with HDMI output. Compliant with HDCP 2.0 and supports resoultions up to 4K UHD @30Hz.
  • Supports resolutions up to 4K @30Hz
  • HDCP 2.0 Compliant
  • Plug and play, no drivers required
  • USB connection for additional power if HDMI source is insufficient

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063083014

2 In stock Need more?

???PF_PDP_RSP_SUP???

€48.783 ( €60.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €48.783 (€60.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €45.2985 (€55.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --