You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p UHD 60Hz DisplayPort 1.2 Lead, 10.7m Black -
C-DP-35
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-DP-35
- Order Code:
- AV28833
- Product Range
- Kramer C-DP 4K DisplayPort Cables
- Also Known As:
- GTIN UPC EAN: 7291063086770
- Technical Datasheet:
- C-DP-35 Datasheet
Product Range Selector (Kramer C-DP 4K DisplayPort Cables)
See all from this product rangeProduct Overview
- Supports resolutions up to 1080p
- High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Compliant with DPCP and HDCP 2.2
- Triple shielded for superior EM/RF interference reduction
- Moulded DisplayPort connectors with latches for secure connection
- DisplayPort 1.2 standard, backwards compatible with 1.1 devices
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 35ft
- :
- 10.7m
- :
- Black
- :
- Kramer C-DP 4K DisplayPort Cables
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.2684 (€53.22) | ( ) |
3+ | €40.2696 (€49.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.