You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K DisplayPort Lead, Plug to Plug, 1.4 Standard, 3m -
C-DPU-10
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-DPU-10
- Order Code:
- AV30435
- Also Known As:
- GTIN UPC EAN: 7291063095802
- Technical Datasheet:
- C-DPU-10 Datasheet
Product Range Selector (KRAMER C-DPU Series - 8K DisplayPort Leads)
See all from this product rangeProduct Overview
- Supports resolutions up to 8K@60Hz and an HBR3 (High Bit Rate 3) bandwidth of up to 32.4Gbps
- DPCP (DisplayPort Content Protection) and HDCP 2.2
- Daisy chain multiple monitors with MST (Multi–Stream) support
- Display Stream Compression: 1.2 DSC
- Molded DisplayPort connectors with latches
- Triple shielded for superior noise immunity
- Compatible with DisplayPort 1.2 and 1.1
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 9.84ft
- :
- 3m
- :
- Black
- :
- KRAMER C-DPU Series - 8K DisplayPort Leads
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.038 (€29.57) | ( ) |
3+ | €22.5386 (€27.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.