You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, K-Lock Connectors, 0.9m Black -
C-HM/HM/PRO-3
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-HM/HM/PRO-3
- Order Code:
- AV24249
- Product Range
- Kramer PRO Series
- Also Known As:
- GTIN UPC EAN: 7291063043537
- Technical Datasheet:
- C-HM/HM/PRO-3 Datasheet
Product Range Selector (Kramer PRO Series)
See all from this product rangeProduct Overview
- Premium Certified
- Maximum data transfer rate: 18Gbps
- Maximum resolution: 4k@60Hz (4:4:4)
- Deep Color - Supports 24bit, 30bit, 36bit & 48bit (RGB or YCbCr) color depths
- Multi-Channel Audio Support - Supports audio stream for external decoding by AV receivers
- Gold plated connectors resist corrosion, and offer the best possible connectivity
- K-Lock Pull-Resistant Connectors - Provides 6.8kg of restraining force for a non slip connection
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug to HDMI Plug
- :
- HDMI A Plug
- :
- 2.95ft
- :
- 900mm
- :
- Black
- :
- Kramer PRO Series
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.1795 (€17.44) | ( ) |
3+ | €13.248 (€16.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.