You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a U/FTP LSOH Video & LAN Lead, 0.9m Blue -
C-UNIKAT-3
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-UNIKAT-3
- Order Code:
- AV28836
- Product Range
- Kramer Cat6a U/FTP LSOH Leads
- Also Known As:
- GTIN UPC EAN: 7291063082659
- Technical Datasheet:
- C-UNIKAT-3 Datasheet
Product Range Selector (Kramer Cat6a U/FTP LSOH Leads)
See all from this product rangeProduct Overview
- 4 Shielded twisted pairs of solid copper conductors, cabled together in an unshielded outer jacket
- High quality shielded connectors with 50u gold plated contacts
- Optimised for Kramer hardware; ideal for use with DGKatâ„¢ technology and Kramer HDBaseT extender equipment
- Low smoke & halogen free cable sheath
Contents
Lead only
Product Information
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Plug
- :
- FTP (Foiled Twisted Pair)
- :
- Blue
- :
- 900mm
- :
- 35.4"
- :
- Kramer Cat6a U/FTP LSOH Leads
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6632 (€10.66) | ( ) |
3+ | €8.0563 (€9.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.