You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K Active Optical Cable DisplayPort 1.4 Lead, Plug to Plug, 20m -
CLS-AOCDP/UF-66
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- CLS-AOCDP/UF-66
- Order Code:
- AV30438
- Also Known As:
- GTIN UPC EAN: 7291063092979
- Technical Datasheet:
- CLS-AOCDP/UF-66 Datasheet
Product Range Selector (KRAMER CLS-AOCDP/UF Series - 8K Active Optical DisplayPort 1.4 Leads)
See all from this product rangeProduct Overview
- Supports 3D, HDCP, EDID, HBR3, DSC, and 8K@60Hz resolution
- Supports up to 8K at 60Hz over long cable runs of up to 100 meters without the need for an external power supply or additional extenders
- Up to 32.4Gbps data rate with 8.1Gbps/lane (HBR3) link rate
- Supports up to 8 channels of 16 or 24bits linear PCM & 32 to 192KHz sampling rate
- No External Power Needed - Powers the active units via the DisplayPort connector
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 65.62ft
- :
- 20m
- :
- Black
- :
- KRAMER CLS-AOCDP/UF Series - 8K Active Optical DisplayPort 1.4 Leads
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €332.9263 (€409.50) | ( ) |
3+ | €312.494 (€384.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.