You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed AOC 4K UHD HDMI to HDMI Active Optical LSOH Lead, 70m Grey -
CLS-AOCH-230
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- CLS-AOCH-230
- Order Code:
- AV28802
- Product Range
- Kramer AOCH Optical HDMI Leads
- Also Known As:
- GTIN UPC EAN: 7291063072414
- Technical Datasheet:
- CLS-AOCH-230 Datasheet
Product Range Selector (Kramer AOCH Optical HDMI Leads)
See all from this product rangeProduct Overview
- Supports 4K 60Hz (4:2:0), 4K 30Hz (4:4:4), 1080 Full HD, 3D and deep colour
- Dolby Digital TrueHD, DTS-HD Master Audio and 8 channel PCM embedded audio support
- Data transfer rate up to 10.2Gb/s
- EDID and HDCP 2.2 support without attenuation
- Carries HDMI signals up to 70m with the need for external power
- Low smoke & halogen free cable sheath
- RoHS 2011/65/EU compliant
- 24K Gold plated connectors for best possible connectivity
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 230ft
- :
- 70m
- :
- Grey
- :
- Kramer AOCH Optical HDMI Leads
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €137.475 (€169.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.