You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD 60Hz Pluggable HDMI to HDMI Active Optical LSOH Lead, 30m Black -
CLS-AOCH/60-98
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- CLS-AOCH/60-98
- Order Code:
- AV28820
- Product Range
- Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads
- Also Known As:
- GTIN UPC EAN: 7291063080587
- Technical Datasheet:
- CLS-AOCH/60-98 Datasheet
Product Range Selector (Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads)
See all from this product rangeProduct Overview
- Supports all resolutions up to 4K UHD @60Hz (4:4:4)
- Dolby Digital TrueHD, DTS-HD Master Audio and 8 channel PCM embedded audio support
- HDMI connectors can be detached for flexible installation options
- Thin, lightweight cable with small bending ratio (just 6mm)
- Data transfer rate up to 18Gb/s
- CEC, EDID, HDR and HDCP 2.2 support
- Carries HDMI signals up to 30m without the need for external power
- Low smoke & halogen free cable sheath
- RoHS 2011/65/EU compliant
- 24K Gold plated connectors for best possible connectivity
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 98ft
- :
- 30m
- :
- Black
- :
- Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €286.0522 (€351.84) | ( ) |
3+ | €278.8408 (€342.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.