You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 60Hz 4:4:4 USB-C HDBaseT 3.0 Extended-Reach Wallplate Transmitter, White - 

EXT3-C-WP-XR-T/UK(W)

EXT3-C-WP-XR-T/UK(W) - 4K 60Hz 4:4:4 USB-C HDBaseT 3.0 Extended-Reach Wallplate Transmitter, White
EXT3-C-WP-XR-T/UK(W) - 4K 60Hz 4:4:4 USB-C HDBaseT 3.0 Extended-Reach Wallplate Transmitter, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
EXT3-C-WP-XR-T/UK(W)
Order Code:
AV30481
Also Known As:
GTIN UPC EAN: 7291063099947
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Kramer EXT3-C-WP-XR-T)

See all from this product range

Product Overview

The Kramer EXT3-C-WP-XR-T/UK is a high performance HDBaseT 3.0 wallplate panel transmitter designed for modern meeting rooms and offices. Ideal for BYOD environments, it allows you to use any DP Alt Mode compatible USB-C device as a video source and extend video signals up to 90m. The wallplate fits neatly into a standard WW 2 gang backbox or wall box and can be powered by PoE for rapid deployment. The wallplate is also equipped with an HDMI mirror output for connecting a local display.
  • Use any DP Alt Mode compatible USB-C device as a video source and extend HDMI video signals up 90m
  • HDMI mirror output allows for local display complete with remote IR control
  • Docking functionality provides USB-C host with USB, LAN and up to 60W PD
  • Versatile USB extension with active host for connecting local & remote devices
  • Maximum transmission range up to 90m, with resolutions up to 4K 60Hz (4:4:4)
  • 18Gb/s Maximum data bandwidth (6Gb/s per graphic channel), supporting resolutions up to 4K @60Hz (4:4:4)
  • HDMI 2.0b supports HDR10, deep colour, Dolby TrueHD, DTS-HD and 3D
  • Multi-channel audio transmission for studio-grade surround sound
  • I–EDIDProâ„¢ Intelligent EDID processing for plug & play compatibility
  • HDCP 2.3, EDID and CEC passthrough
  • Ethernet and bidrectional RS232 extension for data and device control
  • Wallplate can be powered by PoE connection to reduce the need for mains chargers
  • Fits neatly into any standard 2 gang wall box or back box for easy integration
  • Connections: USB-C in, RJ45 HDBT out, HDMI out, 2x USB-A, RJ45 LAN and RS232
  • Dimensions (HxWxD): 86x151x40mm

Contents

Wallplate, AC adaptor and USB-C cable

Product Information


:
Kramer EXT3-C-WP-XR-T

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7291063099947

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€916.4235 ( €1,127.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €916.4235 (€1,127.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €858.3485 (€1,055.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --