You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz 4:4:4 HDBaseT 3.0 Extended Range Receiver with Bidirectional PoE USB RS-232 & IR -
EXT3-POE-XR-R
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- EXT3-POE-XR-R
- Order Code:
- AV30477
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063098919
- Technical Datasheet:
- EXT3-POE-XR-R Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 18Gb/s Maximum bandwidth, supporting resolutions up to 4K @60Hz (4:4:4)
- HDMI 2.0b supports HDR10, deep colour, Dolby TrueHD, DTS-HD and 3D
- Multi-channel audio transmission with up to 32 channels for studio-grade surround sound
- Versatile USB support with active host for connecting local & remote devices
- HDCP 2.3, EDID and CEC passthrough
- I–EDIDPro™ Intelligent EDID processing for plug & play compatibility
- Auto-sensing Bidirectional PoE
- Bidrectional RS232 & infrared extension
- Extends Gigabit Ethernet connection in both directions for LAN and device control
- Maximum reach up to 100m
- Comprehensive LED status indicators for management and troubleshooting
- Kramer MegaTOOLS™ fanless aluminium enclosure for easy mounting
- Connections: RJ45 HDBT in, HDMI out, RJ45 LAN, USB-B Host, 3x USB-A, 3.5mm IR and RS232
- Dimensions (HxWxD): 27x190x116mm
Contents
Receiver, AC adaptor, bracket and rubber feet
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €763.2065 (€938.74) | ( ) |
3+ | €719.9381 (€885.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.