You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 60Hz 4:4:4 HDBaseT 3.0 Long-Reach Extender with USB RS-232 & IR, 40m - 

EXT3-TR

EXT3-TR - 4K 60Hz 4:4:4 HDBaseT 3.0 Long-Reach Extender with USB RS-232 & IR, 40m
EXT3-TR - 4K 60Hz 4:4:4 HDBaseT 3.0 Long-Reach Extender with USB RS-232 & IR, 40m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
EXT3-TR
Order Code:
AV30478
Product Range
-
Also Known As:
GTIN UPC EAN: 7291063098902
Technical Datasheet:
EXT3-TR   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The Kramer EXT3-TR is a high performance long-reach extender, converting an uncompressed HDMI signal to HDBaseT 3.0 for transmission over Cat copper cabling. The extender supports 4K UHD (4:4:4) resolutions up to a distance of 40m (4K 60Hz) or 70m (4K 30Hz). The extender is also equipped with a HDMI mirror output for local display or daisy-chaining additional units.
  • Extend a 4K 60Hz (4:4:4) signal up to 40m and 4K 30Hz (4:4:4) up to 70m over Cat cables
  • 18Gb/s Maximum bandwidth (6Gb/s per graphic channel)
  • HDMI mirror output allows for local display or daisy-chaining additional extenders
  • HDMI 2.0b supports HDR10, deep colour, Dolby TrueHD, DTS-HD and 3D
  • Multi-channel audio transmission with up to 32 channels for studio-grade surround sound
  • Versatile USB support with active host for connecting local & remote devices
  • HDCP 2.3, EDID and CEC passthrough
  • Bidrectional RS232 & infrared extension
  • Comprehensive LED status indicators for management and troubleshooting
  • Kramer MegaTOOLSâ„¢ fanless aluminium enclosure for easy mounting
  • Connections: RJ45 HDBT out, HDMI in/out, USB-B Host, 3x USB-A, 3.5mm IR and RS232
  • Dimensions (HxWxD): 27x190x116mm

Contents

Extender, AC adaptor, bracket and rubber feet

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7291063098902

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€557.7624 ( €686.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €557.7624 (€686.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €525.8565 (€646.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --