You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVoIP Encoder for KDS-7 Series, 4K over 1G Network - 

KDS-EN7

KDS-EN7 - AVoIP Encoder for KDS-7 Series, 4K over 1G Network
KDS-EN7 - AVoIP Encoder for KDS-7 Series, 4K over 1G Network
KDS-EN7 - AVoIP Encoder for KDS-7 Series, 4K over 1G Network
KDS-EN7 - AVoIP Encoder for KDS-7 Series, 4K over 1G Network

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
KDS-EN7
Order Code:
AV30488
Also Known As:
GTIN UPC EAN: 7291063096465
Technical Datasheet:
KDS-EN7   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Kramer KDS-7 AVoIP System)

See all from this product range

Product Overview

The KDS-7 series from Kramer is a cost effective solution for high quality AVoIP multimedia streaming, allowing you to easily build a low-latency network AV installation that is fully scalable to your needs.Ideal for large scale deployment, the system provides multiple connectivity options and supports up to 1000 video sources with enterprise-grade security. The AVoIP encoder transmits streaming 4K video over network cables, encoding the signal from an HDMI input.
  • Transmit streaming 4K video signals over IP from HDMI
  • Max end-to-end streaming resolution 4K 30Hz (4:4:4)
  • Supports LPCM, Dolby and DTS audio formats
  • Transmit USB, IR, RS23 and CEC signals over the network
  • Create large video walls up to 16x16
  • Supports up to 999 channels
  • HDMI loop-thorugh on encoder unit
  • Analogue audio embedding and de-embedding
  • Fully configurable KVM roaming
  • Powered by PoE (37-57V, 13W max power) or optional 24V DC power supply
  • Convenient front panel controls & LCD display
  • Kramer MegaTOOLSâ„¢ aluminium enclosure
  • Connections: 2x RJ45, HDMI in/out, USB-B host, 3.5mm IR, RS232/Audio terminal block
  • Dimensions (HxWxD): 28x190x145mm

Product Information


:
Kramer KDS-7 AVoIP System

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 7291063096465

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€703.1115 ( €864.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €703.1115 (€864.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €667.6605 (€821.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --