You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDR HDMI Extender, 45m -
PT-3H2
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- PT-3H2
- Order Code:
- AV29940
- Also Known As:
- GTIN UPC EAN: 7291063078225
- Technical Datasheet:
- PT-3H2 Datasheet
Product Overview
- HDMI Support: HDR10, ARC, CEC, deep colour, x.v.Colorâ„¢, Lip Sync, 7.1 PCM, Dolby TrueHD, Dolby atmos DTS-HD, 2K, 4K, 3D Dolby Vision
- Range: Total 20m at 4K @60Hz (4:4:4); total 40m at 4K @60Hz (4:2:0); total 45m at 1080p @60Hz
- Kramer reKlockingâ„¢ & Equalisation Technology: Rebuilds the digital signal to travel longer distances
- Input/output: 1x HDMI
- Max. Data rate: 18Gbps
- Max. Resolution: Up to 4K @60Hz (4:4:4)
- Compliance: HDR10, HDCP 2.2
- Power supply: 5V DC (MicroUSB)
- Dimensions (HxWxD): 15x50x26mm
- Weight: 50g
Applications
Sound & Video, Hobby & Education, Signal Processing, Music, Audio Visual, Business, Commercial, Education, Professional
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.8994 (€119.19) | ( ) |
2+ | €90.9909 (€111.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.