You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI HDCP 2.2 Compact Transmitter over PoC Long Reach DGKat -
PT-571
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- PT-571
- Order Code:
- AV21917
- Also Known As:
- GTIN UPC EAN: 7290012307560
- Technical Datasheet:
- PT-571 Datasheet
Product Overview
- Transmission distance up to 100m (330ft) at 1080i or up to 90m (295ft) at 1080p on shielded BC-DGKat723 cable
- Unique technology converts TMDS as well as control/communication to signals over twisted pair cables
- Power Connectâ„¢ System, a single connection to the transmitter powers the receiver
- Max. Data Rate: 1.65Gbps bandwidth per graphic channel
- HDTV, HDMI 1.3 & HDCP Compliant
- DGKatâ„¢ Signal Integration
- EDID Signal pass-through from source to display
- LED Status Indication
- Connections: 1x HDMI & 1x RJ45 Socket
Contents
Transmitter, AC adaptor and user guide
Footnotes
Product Information
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €209.7164 (€257.95) | ( ) |
3+ | €195.6572 (€240.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.