You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Way 4K UHD 60Hz USB-C / HDMI 2.0 Switch - 

SWT3-31-HU

SWT3-31-HU - 3 Way 4K UHD 60Hz USB-C / HDMI 2.0 Switch
SWT3-31-HU - 3 Way 4K UHD 60Hz USB-C / HDMI 2.0 Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
SWT3-31-HU
Order Code:
AV30485
Product Range
-
Also Known As:
GTIN UPC EAN: 7291063098520
Technical Datasheet:
SWT3-31-HU   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The Kramer SWT3-31-HU is a high performance 3 way switch with USB-C, two HDMI/USB inputs and HDMI output. Ideal for BYOD environments, it allows you to use any DP Alt Mode compatible USB-C device as a presentation source with docking functionality. The switch supports 4K UHD 60Hz (4:4:4) resolutions and provides a HDMI mirror output for local display or daisy-chaining additional units.
  • 18Gb/s Maximum bandwidth, supporting resolutions up to 4K @60Hz (4:4:4)
  • HDMI 2.0b supports HDR10, deep colour, Dolby TrueHD, DTS-HD and 3D
  • Use any DP Alt Mode compatible USB-C device as a video source
  • Docking functionality provides USB-C host with USB, LAN and up to 60W PD
  • Loop output mirrors active USB-C or HDMI input to a local display
  • Integrated USB hub allows connected devices to be switched for the active USB host
  • Audio signal is de-embedded, converted to analogue and sent to the balanced output
  • I–EDIDProâ„¢ Intelligent EDID processing for plug & play compatibility
  • Multiple control options for flexible operation: remote IP, web UI, panel buttons and remote contact-closure buttons
  • Intelligent control gateway and 802.1x Authentication for secure operation
  • Supports PoE power via LAN port
  • Comprehensive LED status indicators for management and troubleshooting
  • Kramer MegaTOOLSâ„¢ fanless aluminium enclosure for easy mounting
  • Connections: 2x HDMI in/out, USB-C, 2x USB-B Host, 3x USB-A, RJ45 LAN, Audio/GPIO/RS232 terminal block
  • Dimensions (HxWxD): 27x190x116mm

Contents

Switch, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7291063098520

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€981.4675 ( €1,207.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €981.4675 (€1,207.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €928.0385 (€1,141.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --