You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Computer Graphics Video & Stereo Audio over Twisted Pair Receiver - 

TP-122XL

TP-122XL - Computer Graphics Video & Stereo Audio over Twisted Pair Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
TP-122XL
Order Code:
AV25062
Also Known As:
GTIN UPC EAN: 7291063065904
Technical Datasheet:
TP-122XL   Datasheet
See all Technical Docs

Product Overview

The TP-122xl is a high-performance twisted pair receiver for computer graphics video and unbalanced stereo audio signals. It converts the twisted pair input signal to WUXGA video, unbalanced stereo and S/PDIF audio signals.
  • Maximum resolution: WUXGA & 1080p
  • HDTV compatible
  • Cable: UTP (unshielded twisted pair) or STP (shielded twisted pair) such as Cat5
  • Captures EDID from display or pre-set default
  • Protection against noise, spikes and interference
  • Range: over 250m
  • Power Connectâ„¢ system: a single connection to transmitter or receiver powers both units within 60m
  • Input: 1 twisted pair on RJ45 connector
  • Outputs: 1x VGA on 15-pin HD connector; 3.5mm jack
  • Power supply included
  • Dimensions: 121x72x24mm

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063065904

2 In stock Need more?

???PF_PDP_RSP_SUP???

€219.8664 ( €270.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €219.8664 (€270.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --